
TE Connectivity KA-11AG-12 technical specifications.
| Coil Current | 168mA |
| Coil Resistance | 24R |
| Coil Voltage (AC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KA-11AG-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
