
SPDT General Purpose Power Relay with 120VAC coil voltage and 10A contact current rating. Features silver contacts, 240VAC contact voltage rating, and a 2.25kΩ coil resistance. Operates within a -45°C to 70°C temperature range with a 15ms operate time. Panel mountable via socket termination, suitable for general purpose applications.
TE Connectivity KA-5AY-120 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Current | 17.5mA |
| Coil Power | 2.1W |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 37.29mm |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KA-5AY-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
