
TE Connectivity KA-5AY-240 technical specifications.
| Coil Current | 8.75mA |
| Coil Resistance | 9.11kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Contains Lead |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Chassis Mount, Socket |
| Package Quantity | 35 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KA, Potter & Brumfield |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KA-5AY-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
