
General purpose relay featuring a 3PDT (3 Form C) contact configuration with a Make-Before-Break (MBB) switching action. Rated for 10A at 28VDC and 240VAC, it operates with a 120VAC coil requiring 17.5mA and 2.25kΩ resistance. This non-latching, socketable component offers a 15ms operate time and is constructed with silver, cadmium contact material. It is RoHS compliant and designed for a temperature range of -45°C to 70°C.
TE Connectivity KAP-14AG-120 technical specifications.
| Package/Case | 120 |
| Coil Current | 17.5mA |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| Lead Free | Lead Free |
| Length | 35.71mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KAP |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KAP-14AG-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
