TE Connectivity KB700A1/4 technical specifications.
| Color | Natural |
| Diameter | 19.1mm |
| Material | Metal |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KB |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KB700A1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.