TE Connectivity KB900B1/4 technical specifications.
| Color | Black |
| Diameter | 23.6mm |
| ELV | Compliant |
| Height | 20mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KB |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KB900B1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.