TE Connectivity KBS500B101/8 technical specifications.
| Color | Black |
| Diameter | 12.7mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Metal |
| Package Quantity | 25 |
| Series | KBS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KBS500B101/8 to view detailed technical specifications.
No datasheet is available for this part.