
The KC-18/115VDC relay from TE Connectivity is a SPDT electromechanical relay with a coil resistance of 2.9kR and a coil voltage of 115V DC. It has a maximum current rating of 30A and a maximum voltage rating of 15kV. The relay is mounted via a threaded connection and features a turret termination. It is not compliant with ELV regulations.
TE Connectivity KC-18/115VDC technical specifications.
| Coil Resistance | 2.9kR |
| Coil Voltage (DC) | 115V |
| Contact Current Rating | 30A |
| ELV | Non-Compliant |
| Max Current Rating | 30A |
| Max Voltage Rating (DC) | 15kV |
| Mount | Threaded |
| RoHS Compliant | No |
| Termination | Turret |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KC-18/115VDC to view detailed technical specifications.
No datasheet is available for this part.
