TE Connectivity KC-20/115Vdc technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form X |
| DC Coil Voltage | 115V |
| Coil Current | 57.5mA |
| Coil Resistance | 2KOhm |
| Maximum Pick-Up Voltage | 80VDC |
| Minimum Dropout Voltage | 5VDC |
| Maximum Switching Current | 110A |
| Mounting | Thread |
| Number of Terminals | 4 |
| Operate Time | 18ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity KC-20/115Vdc to view detailed technical specifications.
No datasheet is available for this part.