TE Connectivity KCB500B1/8 technical specifications.
| Color | Black |
| Diameter | 12.7mm |
| Material | Metal |
| Package Quantity | 25 |
| Series | KCB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KCB500B1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.