
SPDT power relay with a 2A contact current rating and silver contact material. Features a 36V DC coil voltage, 150mW coil power, and 3.6mA coil current. Operates within a temperature range of -45°C to 70°C, with an operate time of 20ms and release time of 10ms. Socket mount design with plug termination.
TE Connectivity KCP-5-10000 technical specifications.
| Actuating System | DC |
| Coil Current | 3.6mA |
| Coil Power | 150mW |
| Coil Resistance | 10kR |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 36V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Depth | 35.71mm |
| Height | 2inch |
| Lead Free | Lead Free |
| Length | 1.406inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KCP |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 82.2g |
| Width | 35.71mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KCP-5-10000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
