TE Connectivity KD500B1/8 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Diameter | 0.5inch |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KD |
| Switch Type | Rotary |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KD500B1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.