
TE Connectivity KFS600B1/4 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 15.7mm |
| Material | Aluminium |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | KFS |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KFS600B1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.