TE Connectivity KHAF-17A11-120 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 5A |
| Termination Style | Solder Pin |
| Number of Terminals | 14 |
| AC Coil Voltage | 120V |
| Maximum Pick-Up Voltage | 102VAC |
| Maximum AC Switching Voltage | 240V |
| Coil Resistance | 3.9KOhm |
| Max Power Rating | 0.1HP |
| Package Type | Dust Cover |
| Mounting | Socket |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity KHAF-17A11-120 to view detailed technical specifications.
No datasheet is available for this part.