The KHAU-11AT6-120 relay from TE Connectivity is a flange mount general purpose relay with a maximum operating temperature of 70°C and a minimum operating temperature of -45°C. It has a contact current rating of 1A and a maximum voltage rating of 120V AC. The relay is lead free and RoHS compliant, and it is packaged in a tray. It has a power consumption of 1.2W and a coil current of 10mA with a coil resistance of 3.9kΩ.
TE Connectivity KHAU-11AT6-120 technical specifications.
| Package/Case | 120 |
| Coil Current | 10mA |
| Coil Resistance | 3.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Tray |
| Power Consumption | 1.2W |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KHA |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-11AT6-120 to view detailed technical specifications.
No datasheet is available for this part.