
TE Connectivity KHAU-11AT6-24 technical specifications.
| Coil Current | 52mA |
| Coil Resistance | 160R |
| Coil Voltage (AC) | 24V |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Power Consumption | 1.2W |
| RoHS Compliant | No |
| Throw Configuration | 4PDT, DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-11AT6-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.