
General purpose DPDT power relay featuring a 12V DC coil with 75mA coil current and 1W coil power. Contact ratings include 2.5A at 240V AC and 28V DC, with silver contact material. Operate and release times are 13ms and 6ms respectively. This socket-mount relay is RoHS compliant and operates within a temperature range of -45°C to 70°C.
TE Connectivity KHAU-11D11-12 technical specifications.
| Actuating System | DC |
| Coil Current | 75mA |
| Coil Power | 1W |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2.5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-11D11-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
