TE Connectivity KHAU-17A11N-240 technical specifications.
| Coil Current | 6mA |
| Coil Resistance | 12kR |
| Coil Voltage (AC) | 240V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-17A11N-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.