
General purpose electromechanical relay featuring a 4PDT (Double Pole, Double Throw) contact configuration. This socket-mount relay offers a 5A contact current rating at 240VAC and a 120V AC / 28V DC maximum voltage rating. It operates with a 240VAC coil, consuming 1.5W of power with a coil resistance of 12kΩ. The relay boasts a 13ms operate time and a 6ms release time, with a mechanical life of 10 million operations. Dimensions include a width of 21.8mm, depth of 28.17mm, and height of 32.5mm.
TE Connectivity KHAU-17A12-240 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Coil Current | 6mA |
| Coil Power | 1.5W |
| Coil Resistance | 12kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 5A |
| Depth | 28.17mm |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-17A12-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
