
General purpose electromechanical relay featuring a 4PDT momentary contact configuration. Rated for 5A contact current and 28VDC contact voltage, with an AC contact voltage rating of 240V. Operates with a 120VAC coil voltage, drawing 11mA with 1.35W coil power and 3.9kΩ coil resistance. Socket mount design with silver, cadmium contact material. RoHS compliant and suitable for general purpose applications.
TE Connectivity KHAU-17A12H-120 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Package/Case | 120 |
| Coil Current | 11mA |
| Coil Power | 1.35W |
| Coil Resistance | 3.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-17A12H-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.