
General purpose electromechanical relay featuring a 4PDT momentary contact configuration. Coil operates at 48VDC with a 1W power rating and 18.46mA current draw. Contacts rated for 3A at 240VAC and 28VDC, with silver contact material. Socket mount design with a 13ms operate time and 6ms release time. RoHS compliant and operates within a -45°C to 70°C temperature range.
TE Connectivity KHAU-17D11-48 technical specifications.
| Actuating System | DC |
| Coil Current | 18.46mA |
| Coil Power | 1W |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2.5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 3A |
| Depth | 28.17mm |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D11-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.