
General purpose power relay featuring a 4PDT (4 Form C) contact configuration and a 110VDC coil voltage. Rated for 5A contact current and 240VAC/28VDC contact voltage, with a 120VAC maximum voltage rating. Operates with a 1.5W coil power and 8.2mA coil current, offering 13ms operate time and 6ms release time. Socket mountable with plug termination, dimensions of 28.2x21.8x32.5mm, and a maximum operating temperature of 70°C.
TE Connectivity KHAU-17D12-110 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Coil Current | 8.2mA |
| Coil Power | 1.5W |
| Coil Resistance | 11kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D12-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.