
General purpose electromechanical relay featuring a 4PDT momentary contact configuration. Coil operates at 12VDC with a 75mA current draw and 900mW power consumption. Contacts rated for 5A at 240VAC, with a maximum AC voltage rating of 120V and DC voltage rating of 28V. Socket mount design with UL and CSA approvals.
TE Connectivity KHAU-17D12-12 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 75mA |
| Coil Power | 1W |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 5A |
| Depth | 21.8mm |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Lead Free | Contains Lead |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Packaging | Tray |
| Power Consumption | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D12-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.