
General purpose power relay featuring a 4PDT (4 Form C) contact configuration. Operates with a 48V DC coil voltage, drawing 18.46mA with 1W coil power and 2.6kΩ resistance. Contact ratings include 5A at 240V AC and 28V DC, with silver-cadmium contact material. This relay offers a 13ms operate time and 6ms release time, with a maximum operating temperature of 70°C. Mounting is via socket termination.
TE Connectivity KHAU-17D12-48 technical specifications.
| Actuating System | DC |
| Coil Current | 18.46mA |
| Coil Power | 1W |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 28.17mm |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 900mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 120V |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D12-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.