TE Connectivity KHAU-17D12B-24 technical specifications.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 36.9mA |
| Coil Resistance | 650Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum Switching Current | 5A |
| Mounting | Socket |
| Termination Style | Solder Terminal |
| Number of Terminals | 14 |
| Operate Time | 16ms |
| Coil Suppression Diode | No |
| Push to Test Button | Yes |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity KHAU-17D12B-24 to view detailed technical specifications.
No datasheet is available for this part.