4PDT general purpose power relay with DC actuating system. Features a 48VDC coil voltage, 1W coil power, and 18.75mA coil current. Contact ratings include 5A at 240VAC and 28VDC. Operates within a temperature range of -45°C to 70°C with operate and release times of 13ms and 6ms respectively. Socket mount termination for panel plug-in applications.
TE Connectivity KHAU-17D12L-48 technical specifications.
| Actuating System | DC |
| Coil Current | 18.75mA |
| Coil Power | 1W |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 1.5inch |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D12L-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.