
This 4PDT electromechanical relay has a 48V DC coil voltage rating and can handle a maximum current of 2A. The relay operates within a temperature range of -45°C to 70°C and is mounted via a socket. It is not RoHS compliant.
TE Connectivity KHAU-17D13-48 technical specifications.
| Coil Current | 18.46mA |
| Coil Resistance | 2.6kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D13-48 to view detailed technical specifications.
No datasheet is available for this part.