4PDT signal relay featuring a DC actuating system with a 110V coil voltage, 10mA coil current, 1.5W coil power, and 11kΩ coil resistance. Contacts are rated for 1A at 240V AC, with silver contact material and gold plating. This socket-mount relay operates within a temperature range of -45°C to 70°C, supporting a maximum AC voltage of 120V and DC voltage of 30V. RoHS compliant.
TE Connectivity KHAU-17D16-110 technical specifications.
| Actuating System | DC |
| Coil Current | 10mA |
| Coil Power | 1.5W |
| Coil Resistance | 11kR |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D16-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.