4PDT general purpose electromechanical relay featuring a 48VDC coil with 18.75mA coil current and 1W coil power. Contact rating is 1A with silver contacts and gold plating, suitable for AC voltage up to 240V and DC voltage up to 30V. Panel mount socket termination, operating temperature range of -45°C to 70°C, and RoHS compliant.
TE Connectivity KHAU-17D16-48 technical specifications.
| Actuating System | DC |
| Coil Current | 18.75mA |
| Coil Power | 1W |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D16-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.