This 4PDT signal relay features a DC actuating system with a 12V coil voltage, 75mA coil current, 1W coil power, and 160 Ohm coil resistance. It offers a 1A contact current rating with silver contacts and gold plating, suitable for AC voltages up to 240V and DC voltages up to 30V. The general-purpose relay operates within a temperature range of -45°C to 70°C and mounts via a socket termination.
TE Connectivity KHAU-17D16L-12 technical specifications.
| Actuating System | DC |
| Coil Current | 75mA |
| Coil Power | 1W |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 1.5inch |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D16L-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.