General purpose power relay featuring a 12V DC coil with 75mA current, 1W power, and 160 Ohm resistance. Offers 2.5A contact current rating with gold-plated silver contacts and a 4PDT throw configuration. Designed for socket mounting with plug termination, this relay operates within a -45°C to 70°C temperature range and boasts 13ms operate and 6ms release times. AC contact voltage rating is 240V, with DC contact voltage rating at 28V and AC max voltage rating at 120V.
TE Connectivity KHAU-17D18-12 technical specifications.
| Actuating System | DC |
| Coil Current | 75mA |
| Coil Power | 1W |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2.5A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHA |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHAU-17D18-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.