
Power relay featuring a 600A contact current rating with silver contacts. This single-pole, single-throw normally open (SPST-NO) device operates with a 24V DC coil voltage and 320mA coil current. Designed for bottom mounting on chassis, it offers a 25ms operate time and 15ms release time. Operating across a temperature range of -40°C to 125°C, this relay is suitable for demanding automotive applications.
TE Connectivity KHR500KSANL technical specifications.
| Coil Current | 320mA |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 600A |
| Contact Material | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Poles | 1 |
| Operate Time | 25ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 15ms |
| Series | KHR500, KILOVAC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHR500KSANL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
