TE Connectivity KHS-17A11-120 technical specifications.
| Package/Case | 120 |
| Coil Current | 11mA |
| Coil Resistance | 3.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 3A |
| Height | 32.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | KHS |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 28.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHS-17A11-120 to view detailed technical specifications.
No datasheet is available for this part.