TE Connectivity KHS-17A12-12 technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 43R |
| Coil Voltage (AC) | 12V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHS-17A12-12 to view detailed technical specifications.
No datasheet is available for this part.