
TE Connectivity KHU-11D12-24 technical specifications.
| Coil Current | 37.5mA |
| Coil Power | 850mW |
| Coil Resistance | 690R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Lead Free | Contains Lead |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6ms |
| Series | KHU, Potter & Brumfield |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHU-11D12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
