General purpose power relay featuring a 4PDT (4 Form C) contact configuration with silver contacts and gold plating for enhanced conductivity. Operates with a 120V AC coil voltage, drawing 10mA and consuming 1.35W, with a coil resistance of 3.9kΩ. Offers a contact current rating of 1A at 240V AC and 30V DC, with a maximum AC voltage rating of 120V. Socket mountable with plug termination, this non-latching relay has an operate time of 13ms and a release time of 6ms.
TE Connectivity KHU-17A16-120 technical specifications.
| Actuating System | AC |
| Coil Current | 10mA |
| Coil Power | 1.35W |
| Coil Resistance | 3.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 1.5inch |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHU |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHU-17A16-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.