
This 12VDC power relay features a 4PDT (4 Form C) contact configuration with a 5A contact current rating and Silver, Cadmium contact material. It operates with a 1W coil power, 75mA coil current, and 160 Ohm coil resistance, utilizing a non-latching DC actuating system. The relay offers AC contact voltage ratings up to 240V and DC contact voltage ratings up to 28V, with a maximum AC voltage rating of 120V. Designed for socket mounting, it has an operate time of 13ms and a release time of 6ms, with an operating temperature range of -45°C to 70°C.
TE Connectivity KHU-17D12-12 technical specifications.
| Actuating System | DC |
| Coil Current | 75mA |
| Coil Power | 1W |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 28.17mm |
| ELV | Non-Compliant |
| Height | 1.5inch |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHU |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHU-17D12-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.