
TE Connectivity KHU-17D13-24 technical specifications.
| Coil Current | 37.5mA |
| Coil Resistance | 640R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socketable, Socket |
| Operate Time | 13ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6ms |
| Series | KHU |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHU-17D13-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
