
General purpose power relay featuring a 4PDT contact configuration and silver contact material. Operates with a 24V DC coil voltage, 35.4mA coil current, and 1W coil power. Offers a contact current rating of 2.5A at 240V AC and 1A at 120V AC, with a maximum DC voltage rating of 30V. Designed for socket mounting with plug termination, this relay boasts a 10 million operation life and operates within a -45°C to 70°C temperature range. Approvals include UL and CSA, with RoHS compliance.
TE Connectivity KHU-17D16-24 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 35.4mA |
| Coil Power | 1W |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2.5A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 1A |
| Depth | 28.17mm |
| ELV | Non-Compliant |
| Height | 1.5inch |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 13ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | KHU |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 240V |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHU-17D16-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.