The KLN500B1/4 is a rotary variable resistor from TE Connectivity with a diameter of 0.5inch and a height of 16mm. It is made from lead-free aluminium and is available in a bulk packaging quantity of 25. The resistor is part of the KLN series and is not radiation hardened.
TE Connectivity KLN500B1/4 technical specifications.
| Color | Black |
| Diameter | 0.5inch |
| Height | 16mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Outside Diameter | 13mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KLN |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KLN500B1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.