
TE Connectivity KLN900S1/4 technical specifications.
| Color | Grey |
| Diameter | 23.8mm |
| Material | Metal |
| Package Quantity | 25 |
| Series | KLN |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KLN900S1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.