TE Connectivity KLNS500A1/8 technical specifications.
| Color | Natural |
| Diameter | 12.7mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Metal |
| Package Quantity | 25 |
| Series | KLNS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KLNS500A1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.