
TE Connectivity KM-17 technical specifications.
| Coil Current | 1A |
| Coil Resistance | 12R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Threaded |
| Resistance | 12R |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KM-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
