
TE Connectivity KN1251A1/4 technical specifications.
| Color | Natural |
| Diameter | 31.75mm |
| Material | Metal |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | KN |
| Switch Type | Rotary |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KN1251A1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
