
TE Connectivity KN1751AB1/4 technical specifications.
| Color | Black |
| Diameter | 44.5mm |
| Material | Aluminium, Metal |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KN |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity KN1751AB1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
