
TE Connectivity KNS501BA1/8 technical specifications.
| Color | Black |
| Diameter | 12.7mm |
| Height | 0.625inch |
| Material | Aluminium |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | KNS |
| Switch Type | Rotary |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity KNS501BA1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
