TE Connectivity KNS701B1/4 technical specifications.
| Color | Black |
| Diameter | 19.1mm |
| ELV | Compliant |
| Height | 15.9mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Package Quantity | 25 |
| Series | KNS |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KNS701B1/4 to view detailed technical specifications.
No datasheet is available for this part.