TE Connectivity KPN-700A-1/4 technical specifications.
| Color | Natural |
| Diameter | 0.75inch |
| Height | 0.625inch |
| Material | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KPN-700A-1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.