TE Connectivity KPN500A1/8 technical specifications.
| Color | Natural |
| Diameter | 12.7mm |
| ELV | Compliant |
| Height | 15.9mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KPN500A1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.