
TE Connectivity KR1 technical specifications.
| Diameter | 9.5mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Brass |
| Series | P |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
